3023025-03M

Qualtek
562-3023025-03M
3023025-03M

製造商:

說明:
USB線纜/IEEE 1394線纜 USB 3.0 A-A BLK 30/30/24 3M

庫存量: 70

庫存:
70 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$401.20 NT$401.20
NT$341.36 NT$3,413.60
NT$319.94 NT$7,998.50
NT$304.30 NT$15,215.00
NT$291.72 NT$29,172.00
NT$273.02 NT$68,255.00
NT$260.10 NT$130,050.00
2,500 報價

商品屬性 屬性值 選擇屬性
Qualtek
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 3.0
USB Type A
9 Position
USB Type A
9 Position
Male / Male
30 AWG, 30 AWG, 24 AWG
3 m
Black
Bulk
品牌: Qualtek
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 50
子類別: Cable Assemblies
每件重量: 131 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
85369099
BRHTS:
85444200
ECCN:
EAR99

SuperSpeed USB 3.0 Cable Assemblies

Qualtek SuperSpeed USB 3.0 Cable Assemblies deliver a high quality, cost-efficient solution for devices requiring increased data transfer rates. Applications include external hard drives, HD video devices, high mega-pixel camera, and video capture devices. Qualtek USB 3.0 Cable Assemblies feature gold-plated contacts with nickel-plated ground indents for industry leading, low cost connectivity. The use of aluminum foil and Mylar shielding reduces cross-talk and interference.