EOS3FLF512-PDN64LV

QuickLogic
392-ES3FLF512PDN64LV
EOS3FLF512-PDN64LV

製造商:

說明:
SoC FPGA EOS S3 Ultra Low Power Sensor & Voice Processor with eFPGA - Low Voltage

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 810   多個: 810
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$182.92 NT$148,165.20
2,430 報價

商品屬性 屬性值 選擇屬性
QuickLogic
產品類型: SoC FPGA
RoHS:  
SMD/SMT
BGA-64
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
46 I/O
1.1 V
- 20 C
+ 85 C
品牌: QuickLogic
組裝國家: Not Available
擴散國: Not Available
原產國: PH
內嵌區塊RAM - EBR: 512 kB
運作供電電流: 147 uA
系列: EOS
原廠包裝數量: 810
子類別: SOC - Systems on a Chip
公司名稱: EOS S3
每件重量: 19.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310060
ECCN:
3A991.a.2

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.