TRE-4PLUGKIT

Cincon
418-TRE-4PLUGKIT
TRE-4PLUGKIT

製造商:

說明:
壁裝式AC適配器 Plug Kit for TRE Series, Includes US / EU / UK / AU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 67

庫存:
67
可立即送貨
在途量:
80
預期2026/3/20
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$132.94 NT$132.94
NT$117.98 NT$1,179.80
NT$112.20 NT$2,805.00
NT$107.78 NT$5,389.00
NT$103.36 NT$10,336.00
NT$94.52 NT$23,630.00
NT$88.40 NT$44,200.00
NT$81.26 NT$81,260.00
NT$78.54 NT$196,350.00

商品屬性 屬性值 選擇屬性
Cincon
產品類型: 壁裝式AC適配器
RoHS:  
Required
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
1 Output
30 W
Industrial
TRE
品牌: Cincon
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 1
子類別: AC-DC Power Supply
零件號別名: AC PLUG RE-ASUE
每件重量: 83.537 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

TRE15 & TRE25 Switching Adapters

Cincon TRE15 and TRE25 Switching Adapters provide a universal input voltage range of 90VAC to 264VAC and continuous short-circuit and overvoltage protection. These 15W and 25W wall-mount devices are Class II and meet Level VI standards. The adapters feature a cable length of up to 1800mm (6ft) and <75mW no-load power consumption. The TRE15RD series offers three options for the AC plug type. Interchangeable AC contact options for the TRE15, TRE25, TRE15R, and TRE25R series are sold separately. Cincon TRE15 and TRE25 Switching Adapters operate in a -20°C to +60°C temperature range.