NUCLEO-F446RE

STMicroelectronics
511-NUCLEO-F446RE
NUCLEO-F446RE

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 development board STM32F446RE MCU, supports Arduino & ST morpho

庫存量: 3,171

庫存:
3,171 可立即送貨
最少: 1   多個: 1   上限: 50
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$504.22 NT$504.22

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
NUCLEO-F446RE
Development Boards
ARM Cortex M4
STM32F446RET6
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
描述/功能: STM32 nucleo board
用於: STM32F
接口類型: USB
工作電源電壓: 3.3 V, 5 V, 7 V to 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 199.584 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-F446RE STM32 Nucleo-64 Development Board

STMicroelectronics NUCLEO-F446RE STM32 Nucleo-64 Development Board features the NUCLEO-F446RE MCU and supports Arduino™ and ST Morpho connectivity. The STMicroelectronics STM32 Nucleo-64 boards are affordable and flexible for trying out concepts and building prototypes. Choose from the various combinations of performance and power consumption features provided by the STM32 microcontroller. The SMPS significantly reduces power consumption in Run mode for the compatible boards. Arduino™ Uno V3 connectivity support and the ST Morpho headers allow the STM32 Nucleo open development platform to expand easily. A wide choice of specialized shields is available. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive software HAL library and various packaged software examples. Also included is direct access to the Arm® Mbed™ online resources.