31372-1000

Molex
538-31372-1000
31372-1000

製造商:

說明:
汽車連接器 10WAY FEMALE HYBRID HYBRID CONN ASSEMBLY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,808

庫存:
1,808 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$42.84 NT$42.84
NT$36.38 NT$363.80
NT$32.37 NT$809.25
NT$30.84 NT$3,084.00
NT$30.80 NT$26,087.60

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
RoHS:  
Housings
10 Position
3.5 mm, 5.25 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
31372
Tray
應用: Automotive, Power, Wire-to-Board
品牌: Molex
聯繫人性別: Without Socket Contacts
觸點類型: Receptacle
额定电流: 22 A, 30 A
描述/功能: Stac64 Hybrid Receptacle Assembly
特徵: Polarization A, Without Connector Position Assurance
外殼材料: Polystyrene (PS)
最高工作溫度: + 100 C
最低工作溫度: - 40 C
裝配角: Straight
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 847
子類別: Automotive Connectors
公司名稱: Stac64
類型: Receptacle Housing
零件號別名: 0313721000
每件重量: 8.165 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Stac64汽車連接系統

Molex Stac64汽車連接系統現包含14路混合公座及插座。Molex Stac64™汽車連接系統為2.54mm (0.100”間距、可堆疊連接系統,供應各種系列電路尺寸。Stac64系統無需自定義工具,使OEM及設備製造商具有更大的設計靈活性,以便支持低級別的訊號要求及30.0A以上電源應用。Molex STAC64汽車連接系統還使汽車製造商將公座組件作為獨立元器件使用,將多重公座連接起來,以滿足各種設備及模組的廣泛訊號及動力需求。

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.