55100-3M-05-A

Littelfuse
934-55100-3M-05-A
55100-3M-05-A

製造商:

說明:
霍爾效應/磁性感測器 - 工業用 3 Wire SW 1m TIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 972

庫存:
972
可立即送貨
在途量:
420
預期2026/2/23
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$341.70 NT$341.70
NT$312.12 NT$3,121.20
NT$283.90 NT$5,678.00
NT$241.06 NT$24,106.00
NT$222.70 NT$44,540.00
NT$222.36 NT$111,180.00
NT$218.96 NT$218,960.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 霍爾效應/磁性感測器 - 工業用
RoHS:  
3-Wire Switch
130 G
24 V
10 mA
Screw/Adhesive
+ 100 C
- 40 C
5.2 mA
Bulk
主體類型: Flange
品牌: Littelfuse
導線長度: 1 m
產品類型: Industrial Hall Effect / Magnetic Sensors
系列: 55100
原廠包裝數量: 100
子類別: Sensors
電源電壓 - 最大值: 24 V
終端類型: Wire Lead
公司名稱: Hamlin
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536490099
ECCN:
EAR99

55100 Miniature Hall Effect Proximity Sensor

Littelfuse 55100 Miniature Flange Mount Hall Effect Proximity Sensor is available in 2-wire (current output) and 3-wire (voltage output) options. The device measures 25.5mm (1.004") x 11mm (0.433") with a height of just 3mm (0.118"), with a choice of digital, latching, or programmable analog outputs. Other options include sensitivity, cable length, and termination. 55100 Hall Effect Sensor is suitable for position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing, and magnetic encoding.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

Hall Effect Sensors

Littelfuse Hall Effect Sensors are semiconductor-based integrated circuits with Hall plates that respond to magnetic fields. Hall Effect devices provide digital or analog output signals that are used for proximity and continuous rotary or linear positioning. Hall Effect Sensors feature active circuitry, so they always draw a small amount of current. Digital Hall Effect Sensors are ideal for high-speed sensing applications such as washing machines. Analog Hall Effect Sensors are used to detect dial positions in appliances such as dishwashers.