5519-210x155-20

3M Electronic Specialty
517-5519-210X155-20
5519-210x155-20

製造商:

說明:
熱介面產品

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 88

庫存:
88
可立即送貨
在途量:
40
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,585.02 NT$2,585.02
NT$2,567.34 NT$25,673.40
NT$2,166.48 NT$43,329.60
NT$2,141.32 NT$128,479.20
NT$2,110.38 NT$211,038.00
260 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 熱介面產品
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermally Conductive Tape
Non-standard
Silicone Elastomer
5 W/m-K
Gray
- 50 C
+ 140 C
210 mm
155 mm
2 mm
UL 94 V-0
5519
品牌: 3M Electronic Specialty
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品類型: Thermal Interface Products
原廠包裝數量: 20
子類別: Thermal Management
零件號別名: 5519 7100139349
每件重量: 204.120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.

Thermally Conductive Adhesive Tapes

3M™ Thermally Conductive Tapes offer a wide range that can be used in various thermal interface solutions, including cushion gasket tape, XYZ-axis thermally conductive tape, double-sided tape, adhesive transfer tape, and water contact indicator tape variants. These thin, highly conformable thermal interfaces and heat-spreading tapes provide high adhesion and excellent thermal conductivity. The tapes apply quickly and easily. A good dielectric strength makes these tapes appropriate for applications, including bonding heat sinks, heat spreaders, and other cooling devices to the IC packages, power transistors, and other heat-generating components.

Thermal Interface Solutions

3M™ Thermal Interface Solutions includes electrically conductive transfer tapes and conductive interface pads. The electrically conductive tapes are a wide range that can be used in various thermal interface solutions. Thermally conductive silicone interface pads are designed to provide a heat transfer path between heat-generating components, heat sinks, and other cooling devices.