EDM1FAIRYSTART

TechNexion
570-EDM1-F-START-KIT
EDM1FAIRYSTART

製造商:

說明:
開發板及套件 - ARM EVAL STARTER KIT FOR EDM1 SOM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,369.62 NT$5,369.62

商品屬性 屬性值 選擇屬性
TechNexion
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM Cortex A9
EDM Type 1
品牌: TechNexion
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: EDM type 1 evaluation board including cable kit and adaptor
尺寸: 147 mm x 102 mm
用於: EDM1FAIRY
接口類型: CAN, GPIO, I2C, SPI, UART
最高工作溫度: + 60 C
最低工作溫度: 0 C
工作電源電壓: 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 115 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

EDM1-CF-iMX6 EDM Compact Modules

TechNexion EDM1-CF-iMX6 EDM Compact Modules feature the Arm Cortex®-A9 NXP i.MX6 scalable single, dual, or quad core processor. These EDM type 1 compact System-on-Modules offer communication by gigabit LAN, Wi-Fi® 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with LVDS, TTL, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM1-Fairy Carrier Board for EDM Type 1 Compact Modules, featuring a variety of sensors and interconnects for quick development of mobile embedded devices. The carrier board offers HDMI, TTL, and LVDS display interfaces, and communication by dual PCI Express (with SIM card slots). It also provides Dual CAN Bus, Dual UART, USB, and 8 GPIOs for industrial control.