1761987-9

TE Connectivity
571-1761987-9
1761987-9

製造商:

說明:
I/O 連接器 Connector 38 Pos EVERCLEAR/QSFP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,989

庫存:
1,989 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$189.72 NT$189.72
NT$161.50 NT$1,615.00
NT$151.30 NT$3,782.50
NT$144.16 NT$7,208.00
NT$137.36 NT$13,736.00
NT$130.22 NT$32,555.00
完整捲(訂購多個400)
NT$130.22 NT$52,088.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: I/O 連接器
RoHS:  
Serial Connectors
Female
38 Position
0.8 mm
Gold
PCB Mount
SMD/SMT
Right Angle
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: TE Connectivity
觸點材料: Copper Alloy
特徵: Quad SFP, through bezel mount
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: I/O Connectors
原廠包裝數量: 400
子類別: I/O Connectors
類型: QSFP
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

QSFP Pluggable I/O Interface

TE Connectivity / AMP Connectors Quad Small Form-Factor Pluggable (QSFP) Pluggable I/O Interface is a high-speed I/O interface that offers four channels, providing three times the density of SFP/SFP+ ports. QSFP cages and connectors are designed for data rates up to 10Gb/s, supporting Fibre Channel, Ethernet, and InfiniBand (IB) standards. TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface accepts optical or copper interfaces. Applications include enterprise storage, high-speed I/O, and multiple channel interconnects, as well as switches, routers, and host bus adapters (HBAs).