1888781-1

TE Connectivity
571-1888781-1
1888781-1

製造商:

說明:
I/O 連接器 Cage Assy QSFP Behind-bezel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 718

庫存:
718 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$417.52 NT$417.52
NT$354.96 NT$3,549.60
NT$327.08 NT$8,177.00
NT$311.10 NT$15,555.00
NT$301.92 NT$28,984.32
NT$287.98 NT$147,445.76
NT$259.42 NT$265,646.08

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: I/O 連接器
RoHS:  
Cages
Tin
Through Hole
Press Fit
Right Angle
Tray
品牌: TE Connectivity
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: Quad SFP, behind bezel mount
外殼材料: Aluminum
產品類型: I/O Connectors
原廠包裝數量: 32
子類別: I/O Connectors
類型: QSFP
每件重量: 6.804 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

QSFP Pluggable I/O Interface

TE Connectivity / AMP Connectors Quad Small Form-Factor Pluggable (QSFP) Pluggable I/O Interface is a high-speed I/O interface that offers four channels, providing three times the density of SFP/SFP+ ports. QSFP cages and connectors are designed for data rates up to 10Gb/s, supporting Fibre Channel, Ethernet, and InfiniBand (IB) standards. TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface accepts optical or copper interfaces. Applications include enterprise storage, high-speed I/O, and multiple channel interconnects, as well as switches, routers, and host bus adapters (HBAs).