LS0504EDD12

Littelfuse
576-LS0504EDD12
LS0504EDD12

製造商:

說明:
電源開關IC - 配電 5V, 4A Low Ron Load Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,772

庫存:
4,772 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$23.46 NT$23.46
NT$16.83 NT$168.30
NT$15.13 NT$378.25
NT$13.26 NT$1,326.00
NT$12.61 NT$3,152.50
NT$12.21 NT$6,105.00
NT$11.87 NT$11,870.00
完整捲(訂購多個3000)
NT$11.32 NT$33,960.00
NT$10.61 NT$63,660.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 電源開關IC - 配電
RoHS:  
1 Output
4 A
4.5 A
- 40 C
+ 150 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
品牌: Littelfuse
濕度敏感: Yes
Pd - 功率消耗 : 500 mW
產品: Load Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 1.8 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

遊戲解決方案

Littelfuse遊戲解決方案包括廣泛的產品,包括保護IC、TVS二極管陣列、開關和溫度指示器。智能可穿戴設備橋接物理和虛擬領域之間的空白。這些Littelfuse遊戲解決方案適用於遊戲控制器、無線耳機、智能手錶和VR和AR耳機。 

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

電子保險絲保護IC

Littelfuse 保護 eFuse IC 可針對過流損壞提供強大的防禦能力。  eFuse IC 產品組合包括各種二極管、負載開關和限位開關,提供 2.7V 至 28V 輸入電壓範圍以及 -40°C 至 +125°C 或 +150°C 溫度範圍。Littelfuse 保護 eFuse IC 適用於各種應用,包括電池裝置、藍牙 ® 耳機、硬碟 (HDD) 和固態驅動器 (SSD) 儲存、適配器供電裝置等等。 

LS0504EDD12 Low-RON Power Distribution Load Switch

Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch integrates an ultra-low RON N-channel MOSFET switch with 26mΩ to minimize voltage drop for low voltage and high current rails. This compact switch operates with a wide 1.8V to 5.5V input voltage range and provides full protection against overcurrent, overvoltage, and overtemperature. The LS0504EDD12 offers a controlled slew rate to reduce inrush current at start-up when charging large bulk load capacitances, resulting in a minimized input supply voltage droop. Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch supports a maximum continuous current of 4A and has a built-in 8Ω resistor for quick output discharge at disable. The module comes in a 1.2mm x 1.6mm 4-pin DFN package. Applications include solid-state drives (SSDs), wearable IoT devices, portable medical equipment and media players, smartphones, and tablets.