P3800MEL

Littelfuse
576-P3800MEL
P3800MEL

製造商:

說明:
晶閘管電湧保護器-TSPD 350V 5000A TO218

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5
可立即送貨
在途量:
250
預期2026/2/23
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$338.30 NT$338.30
NT$234.26 NT$2,342.60
NT$204.00 NT$20,400.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 晶閘管電湧保護器-TSPD
RoHS:  
REACH - SVHC:
430 V
800 mA
400 A
350 V
5 uA
50 mA
4 V
300 pF to 500 pF
- 40 C
+ 85 C
Through Hole
SMTO-218
Tube
品牌: Littelfuse
额定电流: 2.2 A
產品類型: TSPDs
系列: Pxxx0ME
原廠包裝數量: 250
子類別: Thyristors
公司名稱: SIDACtor
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

SIDACtor + MOV AC Line Protection

Littelfuse SIDACtor + MOV AC Line Protection offers an innovative method of using a silicon crowbar component known as the SIDACtor Protection Thyristor component for the main overvoltage protection solutions for AC power lines. SIDACtor Crowbar Protection features high surge current capability, low on-state voltage conditions, and lower overshoot during high dv/dt events. Littelfuse SIDACtor + MOV AC Line Protection is ideal for outdoor LED lighting, outdoor AC drives, and CATV Trunk amplifier network systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

High Exposure Surge SIDACtor Protection Thyristors

Littelfuse High Exposure Surge SIDACtor Protection Thyristors are very robust solid-state protection devices intended for use in high-exposure environments. The family includes products specifically designed for primary protection, such as cell and TO-220 devices. The High Surge Current components also feature devices capable of meeting 5kA 8/20µs for use in extreme conditions. For enhanced secondary protection requirements, a D-rated device capable of 1000A 2/10µs is available in a DO-214 package. The Littelfuse High Surge Current Protection family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

Px0MEL SIDACtor Protection Thyristors

Littelfuse Px0MEL SIDACtor® Protection Thyristors are packaged in a robust TO-218 package designed to protect equipment located in high exposure environments from severe overvoltage transients. These devices are RoHS compliant, lead free, and halogen free. Littelfuse Px0MEL SIDACtor Protection Thyristors are ideal for use in data interface and AC power lines for CATV amplifiers, telecom base station equipment, and cell towers.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

P-0ME 5kA SIDACtor® Protection Thyristors

Littelfuse P-0ME 5kA SIDACtor® Protection Thyristors are designed to protect equipment located in high exposure environments from severe overvoltage transients. The components come in a robust TO-218 package and are ideal for use in data interface and AC power line for CATV amplifiers, Telecom Base Station equipment, and Cell Towers. P-0ME features a 5kA 8/20µs surge rating wherein the surge capability does not degrade after multiple events. These Littelfuse thyristors exhibit a low offshoot voltage, a low on-state voltage, and fail to short circuit mode when the component has surged beyond its ratings. The P-0ME series is RoHS compliant, lead-free, and halogen-free.

HVAC解決方案中的交流保護與馬達控制

HAVC解決方案中的Littelfuse交流保護與馬達控制對於提高商業和工業建築的能源效率至關重要。這些解決方案包括:保險絲、突波保護裝置、電壓監視器、傳感器、感測器、延遲繼電器等。HVAC產品中的Littelfuse交流保護與馬達控制用於控制單元、整流器、變流器、通訊介面和使用者介面。