SP1006-01UTG

Littelfuse
576-SP1006-01UTG
SP1006-01UTG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 1CH 30KV 5V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,011

庫存:
17,011 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個15000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$12.58 NT$12.58
NT$8.36 NT$83.60
NT$3.40 NT$340.00
NT$3.33 NT$1,665.00
NT$2.65 NT$2,650.00
完整捲(訂購多個15000)
NT$2.48 NT$37,200.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
1 Channel
6 V
SMD/SMT
9.2 V
7.8 V
uDFN-2
5 A
25 pF
30 kV
30 kV
- 40 C
+ 125 C
SP1006
Reel
Cut Tape
MouseReel
品牌: Littelfuse
產品: TVS Diodes
原廠包裝數量: 15000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SPA
Vf - 順向電壓: 800 mV
每件重量: 64.190 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

電池電量計IC保護

Littelfuse為電池電量計IC提供保護元件。電池電量計IC是電池驅動電子裝置內電池管理系統的關鍵組件,這些電子裝置包括無人機、醫療設備、小型電器和手提及可穿戴裝置。電量計IC監控電池充電狀態,將資料傳送至電源管理IC,以提供最佳的電池壽命、使用壽命及整體系統性能。由於USB-C的電池可用電壓提高到20V,因此保護電量計IC非常重要。如果不採用適當的保護措施,持續的過電壓、ESD、過流故障和過熱都可能會損壞電池管理系統。

SP1006 TVS Diode Array SPA™ for ESD

Littelfuse's SP1006 Series features zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The robust diodes can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode can safely dissipate 5A of 8/20μs surge current (IEC61000-4-5) with very low clamping voltages. The Littelfuse SP1006 TVS Diode Arrays are well-suited for applications such as portable electronics, portable medical devices, portable media / MP3 Players, portable navigational devices, digital cameras, PDAs, smart phones, and mobile phones.

Circuit Protection for IoT Wearable Devices

Littelfuse Circuit Protection for IoT Wearable Devices provide protection and are also extremely small in size to be compatible with the small form factor of IoT Wearables. For general purpose circuits (buttons, audio, etc.), the SP1013 and SP1014 are available in 0201 size; for the ultimate in small size, the SP1020 and SP1021 are 01005 size. For high-frequency circuits (RF), the SP3022 is available with 0.35pF and 0201 size.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

General Port Protection Solutions

Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wires or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

SP1006 Unidirectional Discrete TVS Diode Array

Littelfuse SP1006 Unidirectional Discrete TVS Diode Array safely absorbs repetitive electrostatic discharges (ESD) strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. It also safely dissipates 5A of 8/20µs surge current (IEC61000-4-5) with very low clamping voltages. The robust diode offers the industry's smallest available footprint of 0201 and is lead-free and RoHS compliant. This Zener diode is fabricated using proprietary silicon avalanche technology to protect each I/O pin, which provides a high level of protection for electronic equipment that may experience ESDs. Littelfuse SP1006 Unidirectional Discrete TVS Diode Array is ideal for mobile phones, smartphones, PDAs, digital cameras, portable navigation devices, and portable medical devices.

資料中心解決方案

Littelfuse資料中心解決方案有助於使資料中心可靠、節能及安全。這些解決方案提供了所需的過流保護、瞬時電壓抑壓、感應器及電源轉換組件,以保持設施高效、可靠地運行。Littelfuse為計算設備、網絡與資料埠及不間斷電源提供資料中心解決方案。