SRV05-4HTG-D

Littelfuse
576-SRV05-4HTG-D
SRV05-4HTG-D

製造商:

說明:
ESD 保護二極體 / TVS 二極體 ESD 6V UNI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
61,722
預期2026/4/8
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$40.46 NT$40.46
NT$27.17 NT$271.70
NT$18.05 NT$1,805.00
NT$14.04 NT$7,020.00
NT$12.75 NT$12,750.00
完整捲(訂購多個3000)
NT$11.02 NT$33,060.00
NT$10.98 NT$65,880.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
4 Channel
6 V
SMD/SMT
15 V
SC-59-6 (SOT-23-6)
10 A
150 W
2.4 pF
20 kV
30 kV
- 40 C
+ 125 C
SRV05
Reel
Cut Tape
MouseReel
品牌: Littelfuse
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SPA
每件重量: 81 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

通訊基礎設施解決方案

Littelfuse提供範圍廣泛的通訊基礎設施解決方案,能在各種環境中確保速度和可靠性。這些解決方案節能、可靠,且容易整合到精巧設計中。Littelfuse的通訊基礎設施解決方案包括TVS二極體、變阻器、NTC熱敏電阻、保險絲等。

Ethernet ESD, Lightning, & Power Fault Protection

Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection ensures that the power fault overcurrent can be protected with Telelink fuses. The Ethernet Power Fault Protection includes the SMCJ and SP40 TVS Diode, SP3, SRV05xx, LC03xx, and SP40xx Diode Array, and the 0461xxx Fuse series. Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection products meet various applicable standards. 

SRV05 Diode Arrays

Littelfuse SRV05 Diode Arrays integrate low capacitance rail-to-rail diodes with an additional Zener diode to protect each I/O pin against ESD and high surge events. The SRV05 series features 0.5µA leakage current, 1pF capacitance rating, and a moisture sensitivity level of MSL-1. Littelfuse SRV05 Diode Arrays are ideal for set-top boxes, flat-panel displays, monitors, notebooks, and portable medical applications.

Lightning Surge TVS SPA Diodes

Littelfuse Lightning Surge TVS SPA Diodes are designed to limit the amount of unwanted voltages to prevent damage by blocking the surges. Applications for Littelfuse Lightning Surge TVS SPA Diodes include lightning I/O, 10/100/1000 Ethernet, and 2500/5000/10000 Ethernet.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

General Port Protection Solutions

Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wires or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

資料中心解決方案

Littelfuse資料中心解決方案有助於使資料中心可靠、節能及安全。這些解決方案提供了所需的過流保護、瞬時電壓抑壓、感應器及電源轉換組件,以保持設施高效、可靠地運行。Littelfuse為計算設備、網絡與資料埠及不間斷電源提供資料中心解決方案。