709296001025016

KYOCERA AVX
581-709296001025016
709296001025016

製造商:

說明:
終端 2.5mm PH w/o wire st op

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
69,690
預期2026/4/2
45,000
預期2026/5/28
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$20.06 NT$20.06
NT$13.26 NT$132.60
NT$8.26 NT$826.00
NT$6.66 NT$3,330.00
NT$6.12 NT$6,120.00
完整捲(訂購多個2500)
NT$5.47 NT$13,675.00
NT$4.59 NT$22,950.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 終端
RoHS:  
Wire to Board Terminals
Poke Home
Crimp
Female
Not Insulated
20 AWG
Push-In
Tin
Phosphor Bronze
70-9296
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
聯繫人性別: Socket (Female)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 12 A
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Right Angle
產品類型: Terminals
原廠包裝數量: 2500
子類別: Terminals
額定電壓: 300 V
線規: 20 AWG
每件重量: 148 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

線對板連接器

KYOCERA AVX線對板連接器是一種創新的接點解決方案,持續帶動新型技術連接器的發展,將獨立纜線連接至PCB。這些高成本效益的KYOCERA AVX解決方案提供了完整連接器系統的所有效能和功能,包括低矮型、Poke-Home和垂直上方插入式的型號。

70-9296 Single Horizontal Poke-Home Contacts

KYOCERA AVX 70-9296 Single Horizontal Poke-Home Wire-to-Board (WTB) Contacts reduce size and cost without jeopardizing performance in Industrial and Solid State Lighting markets. A dual-beam boxed contact system surface mounts to a PCB and provides a simple, reliable wire termination without the soldering of the wire. The unique contact design integrates several key features within the stamping to facilitate SMT pickup, wire guidance, high force retention, and easy wire removal. Combined, these features provide all of the benefits of a full-function connector without the added cost of the insulator and labor. The KYOCERA AVX 4mm, 3mm, 2mm, and 1.7mm closed box contacts accept either solid or stranded wires ranging from 28AWG to 12AWG with current ratings up to 20A.

9296系列Poke-Home接點和連接器

AVX 9296系列Poke-Home接點和連接器為創新的連接器,分為水平、垂直和反向黏著,是用於將線路連接至PCB的簡單可靠解決方案。其採用高應力雙樑接點系統,具有最高的固定力和效能。這些連接器和接點可用於28 AWG至12 AWG尺寸的實心線或絞線。

連接器解決方案

Kyocera AVX連接器解決方案為工業、消費品、醫療、能源、運輸、電訊和汽車市場提供各種獨特的連接器。這些Kyocera AVX連接器基於業界驗證的接觸技術,提供強大且性能驅動的解決方案,以滿足嚴苛的特定應用要求。