BOOSTXL-3PHGANINV

Texas Instruments
595-BOOSTXL3PHGANINV
BOOSTXL-3PHGANINV

製造商:

說明:
電源管理 IC 開發工具 BOOSTXL-3PHGANINV

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
24
預期2026/3/5
104
45
預期2026/7/9
59
預期2026/9/24
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.20 NT$1,999.20

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Daughter Cards
Gate Driver
12 V to 60 V
80 V
LMG5200
BOOSTXL-3PHGANINV
品牌: Texas Instruments
用於: GaN Half-Bridge Power Stage Driver
最高工作溫度: + 85 C
最低工作溫度: - 25 C
輸出電流: 10 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack
每件重量: 140.616 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

BOOSTXL-3PHGANINV Evaluation Module

Texas Instruments BOOSTXL-3PHGANINV Evaluation Module is designed for the evaluation of the LMG5200, a GaN half-bridge power stage. The evaluation module realizes a 48V and 10A three-phase GaN inverter with precision in-line shunt-based phase current sensing for accurate control of precision drives such as servo drives. The evaluation module offers a TI BoosterPack™ compatible interface to connect to a C2000™ MCU LaunchPad™ development kit for easy performance evaluation.