DRV8251DDAR

Texas Instruments
595-DRV8251DDAR
DRV8251DDAR

製造商:

說明:
電機/運動/點火控制器及驅動器 50-V 4.1-A H-bridge motor driver with i

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,865

庫存:
3,865 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$71.74 NT$71.74
NT$52.70 NT$527.00
NT$47.94 NT$1,198.50
NT$42.84 NT$4,284.00
NT$40.12 NT$10,030.00
NT$38.76 NT$19,380.00
NT$37.40 NT$37,400.00
完整捲(訂購多個3000)
NT$36.04 NT$108,120.00
NT$35.36 NT$212,160.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
4.5 V to 48 V
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: DRV8251
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DRV8251 4.1A Brushed DC Motor Driver

Texas Instruments DRV8251 4.1A Brushed DC Motor Driver is an integrated motor driver with N-channel H-bridge, charge pump, current regulation, and protection circuitry. The charge pump improves efficiency by supporting N-channel MOSFET half-bridges and 100% duty cycle driving. The DRV8251 implements a current regulation feature by comparing the analog input VREF and the voltage across a current-sense shunt resistor on the ISEN pin. The ability to limit current can significantly reduce large currents during motor startup and stall conditions.