TSER953RHBT

Texas Instruments
595-TSER953RHBT
TSER953RHBT

製造商:

說明:
串行器及解串器 - Serdes 4.16-Gbps MIPI CSI- 2 V Link serializer TSER953RHBR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,294

庫存:
2,294 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$329.80 NT$329.80
NT$257.04 NT$2,570.40
NT$238.68 NT$5,967.00
NT$218.62 NT$21,862.00
完整捲(訂購多個250)
NT$208.08 NT$52,020.00
NT$200.60 NT$100,300.00
NT$197.54 NT$197,540.00
2,500 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 串行器及解串器 - Serdes
RoHS:  
Serializer
4.16 Gb/s
MIPI CSI-2
FPD-Link III LVDS
4 Input
2 Output
1.89 V
1.71 V
- 20 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: DS90UB953-Q1
濕度敏感: Yes
運作供電電流: 180 mA
工作電源電壓: 1.8 V
產品: V3Link Serializers
產品類型: Serializers & Deserializers - Serdes
系列: TSER953
原廠包裝數量: 250
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TSER953 4.16Gbps MIPI® CSI-2 V3Link Serializer

Texas Instruments TSER953 4.16Gbps MIPI® CSI-2 V3Link Serializer is designed to support high-speed raw data sensors. These include 2.3MP imagers at 60fps and as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and Time-of-Flight (ToF) sensors. The device delivers a 4.16Gbps forward channel and ultra-low latency, 50Mbps bidirectional control channel, and supports power over a single coax (PoC) or STP cable. The TSER953 features advanced data protection and diagnostic features to support high-speed data transmission for various applications. These applications include robotics and automation, medical imaging, and security or surveillance while streamlining design in industrial and medical camera applications. Together with a companion deserializer, the Texas Instruments TSER953 delivers precise multi-camera sensor clock and sensor synchronization.