599-0160-137F

Dialight
645-599-0160-137F
599-0160-137F

製造商:

說明:
單色LED SMD LED 0805 0.80mm ht Yellow-Grn 7" Reel

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,000

庫存:
12,000 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$5.78 NT$5.78
NT$3.50 NT$35.00
NT$2.72 NT$272.00
NT$2.55 NT$1,275.00
NT$2.41 NT$2,410.00
完整捲(訂購多個4000)
NT$2.24 NT$8,960.00
NT$2.11 NT$16,880.00
NT$2.01 NT$48,240.00

商品屬性 屬性值 選擇屬性
Dialight
產品類型: 單色LED
RoHS:  
Bi-Color LEDs
SMD/SMT
0805 (2012 metric)
572 nm
20 mA
2.2 V
Water Clear
599
Reel
Cut Tape
品牌: Dialight
配置: Single
高度: 0.8 mm
長度: 2 mm
發光強度: 80 cd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
原廠包裝數量: 4000
子類別: LEDs
公司名稱: MicroLED
類型: Single Color LEDs
視角: 140 deg
寬度: 1.25 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.

599 Single Color SMD LEDs with Lenses

Dialight 599 Single Color SMD LEDs with Lenses are available with domed or rectangular lens shapes in a 1206 case size with 40°, 70°, and 140° viewing angle options. The surface mount, top view LEDs feature clear or water-clear lens transparency with orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination. Operating within the -40°C to 85°C range, the 599 Single Color SMD LEDs with Lenses provide a 2.4V or 3.6V forward voltage, 20mA forward current, and a 72mW to 111mW power rating range.