AP74502QTA8-7

Diodes Incorporated
621-AP74502QTA8-7
AP74502QTA8-7

製造商:

說明:
電源開關IC - 配電 Ideal Diode Controller SOT28 T&R 3K

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,940

庫存:
1,940
可立即送貨
在途量:
3,000
預期2026/3/27
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$21.42 NT$21.42
NT$15.13 NT$151.30
NT$13.57 NT$339.25
NT$11.83 NT$1,183.00
NT$11.02 NT$2,755.00
NT$10.10 NT$10,100.00
完整捲(訂購多個3000)
NT$9.66 NT$28,980.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 電源開關IC - 配電
RoHS:  
1 Output
2 Ohms
7 us
2 us
- 40 C
+ 125 C
SMD/SMT
SOT-28-8
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
產品: Power Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 80 V
電源電壓 - 最小值: 3.2 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

AP74502Q/AP74502HQ Controllers

Diodes Incorporated AP74502Q/AP74502HQ Controllers are AEC-Q100 qualified, reverse battery polarity, and overvoltage protection controllers operating with two external N-channel MOSFETs. These controllers are designed for input protection in 12V, 24V, and 48V automotive systems. The AP74502Q/AP74502HQ controllers operate at input voltages as low as 3.2V, particularly for severe cold crank requirements in automotive systems, and up to 75V. These controllers operate at -40°C to 150°C junction temperature range and 4V to 75V input voltage range. The AP74502Q/AP74502HQ controllers are halogen-free, lead-free, fully RoHS compliant, and are available in the SOT-28 package. These controllers are well-suited for automotive body control units, automotive infotainment systems, automotive ADAS systems, cameras, industrial automation, and enterprise power supplies.