6318/2TDHP

ebm-papst
5912-6318/2TDHP
6318/2TDHP

製造商:

說明:
DC風扇 Tubeaxial Fan, 172mm, 48VDC, 353CFM, 64dBA, Speed Signal/Open Collector Output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 32   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,407.64 NT$205,044.48

商品屬性 屬性值 選擇屬性
ebm-papst
產品類型: DC風扇
RoHS:  
Axial Fan
172 mm
51 mm
172 mm
48 VDC
353 CFM (10 m3/min)
Ball
64 dBA
IP20
41 W
Speed Signal, Open Collector Output
Aluminum
6300TD
品牌: ebm-papst
組裝國家: Not Available
擴散國: Not Available
原產國: HU
電流類型: DC
產品類型: DC Fans
大小: 172 mm x 172 mm x 51 mm
原廠包裝數量: 32
子類別: Fans, Blowers & Accessories
公司名稱: S-Force
零件號別名: 9295420005
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

6300 High-Performance Fans

ebm-papst 6300 High-Performance Fans are 172mm x 51mm and feature an electronically commutated external rotor motor. The fans offer fully integrated commutation electronics and electronic protection against reverse polarity and blocking. The 6300 series also features an electronic motor current limitation in the start-up phase when rotor is blocked. With mounting from either face using two 4.3mm holes, ebm-papst 6300 fans meet UL, CSA, and VDA approvals on some models.