70ABJ-4-M0E

Bourns
652-70ABJ-4-M0E
70ABJ-4-M0E

製造商:

說明:
電池觸點 1.27mm 4Pin Male

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,744

庫存:
5,744 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$70.72 NT$70.72
NT$60.18 NT$601.80
NT$51.34 NT$1,283.50
NT$51.00 NT$5,100.00
NT$45.56 NT$11,390.00
NT$43.52 NT$21,760.00
完整捲(訂購多個1000)
NT$40.80 NT$40,800.00
NT$38.42 NT$76,840.00
NT$38.08 NT$190,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電池觸點
RoHS:  
Battery Contacts
70AB
1 Battery
SMD/SMT
Black
品牌: Bourns
性別: Male
觸點數: 4 Contact
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Battery Contacts
系列: 70ABM
原廠包裝數量: 1000
子類別: Battery
零件號別名: 70ABJ-4-MOE
每件重量: 570 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99

Modular Contact

The Bourns Modular Contact features a 1.27mm pitch with 3 or 4 precious metal contacts. Pick and place compatible with a high cycle life, the Bourns Modular Contact is ideal for handheld communications and portable consumer equipment requiring a current rating of 3A/contact (60V).

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.