PDB241-GTR03-504A2

Bourns
652-PDB241GTR03504A2
PDB241-GTR03-504A2

製造商:

說明:
電位器 500K 20% KNURLED LNG AUDIO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 767

庫存:
767 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$144.84 NT$144.84
NT$122.06 NT$1,220.60
NT$107.78 NT$2,694.50
NT$91.46 NT$9,146.00
NT$85.68 NT$25,704.00
NT$82.62 NT$41,310.00
NT$78.54 NT$78,540.00
NT$78.20 NT$391,000.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電位器
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
500 kOhms
Audio
250 mW (1/4 W)
250 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
27.5 mm
No Switch
With Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 70 C
PDB241-GTR
Bulk
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Potentiometers
原廠包裝數量: 100
子類別: Potentiometers, Trimmers & Rheostats
公司名稱: Pro Audio
每件重量: 13 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.