FLK 4X LENS

Fluke
676-FLK-4XLENS
FLK 4X LENS

製造商:

說明:
熱成像攝像機 INFRARED TELEPHOTO LENS 4XMAGNIFICATION

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Fluke
產品類型: 熱成像攝像機
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Camera Lenses
Telephoto Lens
品牌: Fluke
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Thermal Imagers
系列: RSE
原廠包裝數量: 1
子類別: Test Equipment
零件號別名: 4961188
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9013908000
ECCN:
EAR99

RSE Thermal Imagers

Fluke RSE Thermal Imagers are a family of infrared cameras designed for research, science, and engineering applications. The RSE300 cameras offer a 320x240 pixel resolution and 1.85mRad spatial resolution, and the RSE600 cameras have a 640x480 pixel resolution and 0.93mRad spatial resolution. Both models cover a 34°H x 25.5°V field of view (FoV). These cameras are compatible with MATLAB® and LabVIEW® software to integrate data, images, and videos into R&D analysis. The cameras also use SmartView® desktop software as a remote viewfinder, allowing for text/voice annotations, auto captures, transmission correction, customizable reports, and much more. Fluke RSE Thermal Imagers feature built-in MultiSharp™ Focus technology, which focuses objects near and far throughout the field of view.