692221030100

Wurth Elektronik
710-692221030100
692221030100

製造商:

說明:
USB 連接器 WR-COM 3.0 Type B 9Pin Horztl Female

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,046

庫存:
3,046
可立即送貨
在途量:
200
預期2026/2/27
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$150.62 NT$150.62
NT$132.94 NT$1,329.40
NT$125.12 NT$6,256.00
NT$112.54 NT$11,254.00
NT$102.00 NT$51,000.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: USB 連接器
RoHS:  
USB Type B Connectors
Jack (Female)
USB 3.0
Through Hole
9 Contact
1 Port
1.8 A
30 V
Right Angle
Panel Mount
Tray
品牌: Wurth Elektronik
色彩: Blue
觸點材料: Phosphor Bronze
觸點电镀: Gold
易燃性等級: UL 94 V-0
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 20 C
產品類型: USB Connectors
系列: WR-COM
外殼板: Nickel
原廠包裝數量: 50
子類別: USB Connectors
每件重量: 4.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

WR-COM Interface Connectors

Würth Elektronik WR-COM Interface Connectors for data interfaces offer the usage of common footprints and the high-quality standards used to create the products. All WR-COM Interface Connectors from Würth Elektronik are UL certified and suitable for usage in industrial applications.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

WR-COM USB 3.0 Horizontal Connectors

Würth Elektronik WR-COM USB 3.0 Horizontal Connectors are available in Type A, Type B, Micro-B, THT, SMD, and dual configurations. All WR-COM USB 3.0 connectors can be wave and reflow soldered. Reflow qualified connectors can be identified by the blue plastic used in construction.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

USB 3.1 SuperSpeed+ Connectors & Cables

Würth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables are compliant with USB 3.1 standards and backward compatible with USB 2.0 and 3.0 standards. They feature high-quality LCP plastic with a high number of mating cycles. These components are UL certified and TID listed. Würth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables offer 5A current capability for Type A and C and 15W to 100W power capability for Type A and C power delivery. Typical applications include data storage, handheld devices, and more.