744018

Wurth Elektronik
710-744018
744018

製造商:

說明:
書籍及媒體 Trilogy of Wireless Power Transfer

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,050.60 NT$1,050.60

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 書籍及媒體
RoHS:  
Power Inductor Kits
品牌: Wurth Elektronik
產品類型: Books & Media
系列: 744006
原廠包裝數量: 1
子類別: Maker/DIY, Educational
每件重量: 600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
4901990000
USHTS:
4901990050
JPHTS:
490199000
TARIC:
4901990000
BRHTS:
49019900
ECCN:
EAR99

760308MP Wireless Power Design Kit

Würth Elektronik 760308MP Wireless Medium Power Design Kit is a plug-and-play wireless power solution developed by Würth Elektronik and ROHM Semiconductor. The kit can be used to demonstrate, test, and integrate a wireless power solution into a product design. The 760308MP is based on the MP-A7 transmitter type and provides excellent performance due to the use of Litz wire coil.

760308EMP 200W Wireless Power Development Kit

Würth Elektronik 760308EMP 200W Wireless Power Development Kit is designed by Würth Elektronik and Infineon. The kit demonstrates the advantages of wireless power and gives developers the opportunity to test and integrate a wireless power solution into applications. 760308EMP development kit is intended to be operated in a research and development environment under the supervision of qualified technicians for test and measurement purposes. This development kit is not designed to fulfill requirements for CE compliance.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Design Guides

Würth Elektronik Design Guides offer engineers expertise in a variety of subjects. The guides cover magnetics, capacitors, connectors, power modules, LTspice XVII simulators, shielding, and wireless power transfers. These design guides from Würth Elektronik provide professionals and designers with unique practice-oriented design expertise.