749020310

Wurth Elektronik
710-749020310
749020310

製造商:

說明:
音頻變壓器/訊號變壓器 WE-LAN AQ SMD Tfrmr 10/100/1000 Base-T

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 195

庫存:
195
可立即送貨
在途量:
800
預期2026/2/27
工廠前置作業時間:
38
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$243.10 NT$243.10
NT$242.76 NT$2,427.60
NT$213.18 NT$10,659.00
NT$190.40 NT$19,040.00
完整捲(訂購多個400)
NT$169.66 NT$67,864.00
NT$157.08 NT$125,664.00
NT$137.70 NT$330,480.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Transformers
LAN
SMD/SMT
500 kHz to 100 MHz
350 uH
1.501 kVAC
- 40 C
+ 85 C
Single
10/100/1000 Base-T
17.53 mm x 14.6 mm x 4.5 mm
17.53 mm
16.51 mm
4.5 mm
WE-LANAQ
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
產品類型: Audio & Signal Transformers
屏蔽: Unshielded
原廠包裝數量: 400
子類別: Transformers
每件重量: 1.745 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

WE-LAN Transformers

Würth Elektronik WE-LAN Transformers are fully compliant with IEEE standards and designed with a robust internal layout for a long life. These surface-mount devices feature extended temperature ranges up to +125°C and are compatible with industrial Ethernet systems. Würth Elektronik WE-LAN Transformers are ideally suited for applications such as the Internet of Things (IoT), hubs, routers, switches, and IP cameras.

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Signal Transformers

Würth Elektronik Signal Transformers include LAN, analog, and data communication transformers. These transformers were developed for power over ethernet (PoE), power line communications (PLC), position sensors, DSL, and Internet of Things (IoT). Würth Elektronik Signal Transformers are ideal for routers, switches, building automation, lighting controls, and ultrasonic distance sensors.