74930000

Wurth Elektronik
710-74930000
74930000

製造商:

說明:
音頻變壓器/訊號變壓器 WE-LAN DP83822 10/100 Base-T SMT Tr ansformer 1 Port

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
15,610
預期2026/5/8
32,000
18,000
預期2026/7/3
14,000
預期2026/7/13
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$43.52 NT$43.52
NT$38.76 NT$387.60
NT$34.68 NT$3,468.00
完整捲(訂購多個2000)
NT$34.68 NT$69,360.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Signal Transformers
LAN
SMD/SMT
350 uH
- 40 C
+ 105 C
Single
4.7 mm
3.22 mm
2.9 mm
WE-STST
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最大直流電阻: 4.5 Ohms
產品類型: Audio & Signal Transformers
原廠包裝數量: 2000
子類別: Transformers
零件號別名: DP83TD510E
每件重量: 165 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

WE-LAN Transformers

Würth Elektronik WE-LAN Transformers are fully compliant with IEEE standards and designed with a robust internal layout for a long life. These surface-mount devices feature extended temperature ranges up to +125°C and are compatible with industrial Ethernet systems. Würth Elektronik WE-LAN Transformers are ideally suited for applications such as the Internet of Things (IoT), hubs, routers, switches, and IP cameras.

單對乙太網路產品

Wurth Electronics單對乙太網路產品包括超小型WE-STST訊號變壓器。WE-STST系列採用機械製造,確保尺寸小巧,僅有4.7mm x 3.22mm x 2.9mm。WE-STS系列有四個版本,可用於不同的應用類型。第一個版本具有350µH,適用於資料速率高達1000Mbps的LAN應用。下一個版本提供120µH,在高頻率時具有出色的訊號完整性,因此非常適合10 Gb乙太網路應用,或用於資料速率高達1000Mbps的單對乙太網路。最後兩個版本具有300µH或2000µH,適用於超聲波感應器應用,以及傳動比為1:4.5的新G.fast標準。

Single Pair Ethernet Signal Transformers

Würth Elektronik Single Pair Ethernet (SPE) Signal Transformers feature the super small WE-STST series with transformers that measure only 4.7mm x 3.22mm x 2.9mm (L x W x H). These transformers are manufactured by machine and offer 1.5kV isolation voltage and 350µH open-circuit inductance (OCL) as per IEEE 802.3. The modules have an operating temperature range of -40°C to +105°C. Typical applications for Würth Elektronik WE-STST transformers include Ethernet 10/100/1000 Base-T, Ethernet 2.5/5G and 10G Base-T, SPE, ultrasonic sensors, and G.fast.