744750560100

Wurth Elektronik
710-744750560100
744750560100

製造商:

說明:
功率電感器 - 引線式 WE-FAMI THT 1415 10uH 11.4A 6.8mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 63

庫存:
63
可立即送貨
在途量:
70
預期2026/2/27
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$83.64 NT$83.64
NT$72.42 NT$3,621.00
NT$62.22 NT$4,355.40
NT$54.40 NT$15,232.00
NT$48.96 NT$27,417.60

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 功率電感器 - 引線式
RoHS:  
Wirewound
Radial
Shielded
10 uH
20 %
11.4 A
6.8 mOhms
13.4 A
- 40 C
+ 125 C
Standard
PCB Mount
15.8 mm
14.8 mm
Ferrite
WE-FAMI
Tray
應用: Power
品牌: Wurth Elektronik
引線直徑: 1.2 mm
引線間距: 12 mm
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 70
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
每件重量: 9.870 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-FAMI Inductors

Würth Elektronik WE-FAMI Inductors are THT high-current inductors made of a coil design material and featuring 60% higher current saturation than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component. The magnetically shielded construction design reduces the magnetic stray field and also offers insulation protection against accidental contact, eliminating additional insulation measures. Würth Elektronik WE-FAMI Inductors can be ideally integrated into DC/DC converters, power supplies, power pack chargers, and home entertainment systems.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

High Current Power Inductors & Common Mode Chokes

Würth Elektronik High Current Power Inductors and Common Mode Chokes are current-compensated common-mode chokes with two cores, MnZn and NiZn. They are ideal for network applications with a wide variety of interface-suppressing features across a broad frequency range. Würth Elektronik WE-FAMI inductors are THT high-current inductors made with coil design material and offer 60% higher saturation current than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component.