74LVC1T45GM-Q100X

Nexperia
771-74LVC1T45GMQ100X
74LVC1T45GM-Q100X

製造商:

說明:
翻譯 - 電壓等級 SOT886-1 TRANSLATION-VOLT LVL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21,999

庫存:
21,999 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$13.60 NT$13.60
NT$8.36 NT$83.60
NT$7.24 NT$724.00
NT$6.70 NT$1,340.00
NT$6.39 NT$3,195.00
NT$6.12 NT$6,120.00
NT$6.09 NT$15,225.00
完整捲(訂購多個5000)
NT$5.61 NT$28,050.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 翻譯 - 電壓等級
RoHS:  
Bidirectional Voltage Level Translator
Translator
420 Mb/s
XSON-6
5.5 V
1.2 V
5.1 ns, 8.2 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Nexperia
邏輯系列: LVC
運作供電電流: 100 mA
輸出類型: 3-State
Pd - 功率消耗 : 250 mW (1/4 W)
產品類型: Translation - Voltage Levels
原廠包裝數量: 5000
子類別: Logic ICs
零件號別名: 935690846115
每件重量: 23 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

74AUPxxGx-Q100 Automotive Logic Gates

Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.