BD733L2EFJ-CE2

ROHM Semiconductor
755-BD733L2EFJ-CE2
BD733L2EFJ-CE2

製造商:

說明:
LDO電壓穩壓器 IC Pwr Linear Reg Single Output LDO

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (TWD)

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LDO電壓穩壓器
RoHS:  
REACH - SVHC:
SMD/SMT
HTSOP-J8
3.3 V
200 mA
1 Output
Positive
6 uA
4.37 V
45 V
63 dB
Fixed
- 40 C
+ 125 C
600 mV
AEC-Q100
BD733L2EFJ
Reel
品牌: ROHM Semiconductor
壓差電壓 - 最大值: 1 V
Ib - 輸入偏置電流: 15 uA
線路調整率: 5 mV
負載調整率: 5 mV
產品: Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
類型: Low Quiescent Current LDO
電壓調節精度: 2 %
零件號別名: BD733L2EFJ-C
每件重量: 74 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

汽車級LDO穩壓器和電壓追蹤器

ROHM汽車級LDO穩壓器和電壓追蹤器符合AEC-Q100標準,包含通用的3端子機型,具有低耗電量、高電流能力,且耐高電壓。這些LDO穩壓器和電壓追蹤器亦具備低靜態電流、省空間的高效率、降壓升壓自動切換控制,並提供低電壓作業解決方案。汽車級LDO穩壓器和電壓追蹤器可在各種供應電壓範圍和0.07A至1.5A的最高輸出電流下運作。這些LDO穩壓器提供不同的零件類型,包括LDO、含電壓追蹤器的LDO、含看門狗計時器的LDO穩壓器,和純電壓追蹤器。汽車級LDO穩壓器和電壓追蹤器適用於各種手機、汽車裝置、家電、消費型設備和工業裝置。  

低靜態電流解決方案

ROHM低靜態電流解決方案可滿足小尺寸元件的應用需求,除了讓設計更具彈性,還提供整合新功能所需要的必要空間。這些穩壓器耗電量更低,有助於延長電池續航力。低靜態電流穩壓器可提供最高50V的額定電壓,輸出電流範圍介於200 mA至500 mA,靜態電流最低可達6 μA。這些低耗電的產品適用於智慧型手機、物聯網、穿戴式裝置和可攜式設備等應用中的小型電池驅動裝置。

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Ultralow Quiescent Current LDO Regulators

ROHM Semiconductor Ultralow Quiescent Current LDO Regulators are low quiescent regulators featuring 45V or 50V absolute maximum voltage, and output voltage accuracy of ±2%. They have a 200mA or 500mA output current and 6μA, 38µA or 40μA (Typ.) current consumption. These regulators from ROHM are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase.