BD8255MUV-ME2

ROHM Semiconductor
755-BD8255MUV-ME2
BD8255MUV-ME2

製造商:

說明:
電機/運動/點火控制器及驅動器 6ch System For Car AV

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (TWD)

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Fan / Motor Controllers / Drivers
System Motor Driver
- 40 C
+ 90 C
SMD/SMT
VQFN-48
Reel
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
Pd - 功率消耗 : 1.15 W
產品類型: Motor / Motion / Ignition Controllers & Drivers
原廠包裝數量: 1500
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 5 V
零件號別名: BD8255MUV-M
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Motor/Actuator Driver ICs

ROHM Semiconductor Motor/Actuator Drivers ICs support different motor types, including Brushed DC, Brushless DC, and Stepper motors. These qualified automotive ICs are geared toward various applications, including power windows, sunroofs, wipers, and seat belt tensioners. Features include built-in overcurrent protection, overcurrent detection, charge pump, and thermal shut-down. These automotive motor actuator drivers are AEC-Q100 qualified.