BH1750FVI-TR

ROHM Semiconductor
755-BH1750FVI-TR
BH1750FVI-TR

製造商:

說明:
環境光感測器 Ambient Light Sensor Digital 16bit Seria

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (TWD)

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 環境光感測器
RoHS:  
Ambient Light Sensors
SMD/SMT
560 nm
3 V
- 40 C
+ 85 C
BH1721FVC
Reel
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
Pd - 功率消耗 : 260 mW
產品類型: Ambient Light Sensors
原廠包裝數量: 3000
子類別: Optical Detectors & Sensors
類型: Digital 16-bit Serial Output Ambient Light Sensor IC
零件號別名: BH1750FVI
每件重量: 300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Ambient Light Sensor ICs

ROHM Semiconductor Ambient Light Sensor (ALS) ICs are designed to control the brightness of LED-backlight LCD displays. This brightness is based on ambient light availability, brightness for optimum display visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions. These ICs are an ideal choice for LCD-equipped portable devices as well as LCD monitors and High-Definition (HDIV) backlight control. The ambient light sensor ICs closely matches the human eye for accurate light measurement and provide uniform visibility for LCDs over a wide range.