784XDXC-12D

Schneider Electric Relays
528-784XDXC-12D
784XDXC-12D

製造商:

說明:
通用繼電器 784 Ice Cube Relay 4PDT, 15A, Plain Cvr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 231

庫存:
231 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$882.30 NT$882.30
NT$428.40 NT$4,284.00

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 通用繼電器
RoHS:  
Power Relays
Cube
12 VDC
4 Form C (4PDT-NO, NC)
15 A
Plug In
Panel Mount
300 VAC
Plug In
Non-Latching
96 Ohms
Silver Alloy (Ag)
40.6 mm
27.9 mm
35.5 mm
品牌: Schneider Electric Relays
IP額定值: IP40
功率消耗: 1.5 W
產品類型: General Purpose Relays
原廠包裝數量: 10
子類別: Relays
每件重量: 80 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.