EA QUICKuniTFT050C

Display Visions
790-EAQUICKUNITF050C
EA QUICKuniTFT050C

製造商:

說明:
顯示開發工具 5.0 in TFT Dev Kit Intelligent Display

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,689.18 NT$17,689.18

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: 顯示開發工具
RoHS:  
Starter Kits
uniTFT050
3.3 V
I2C, RS-232, SPI, USB
Bulk
品牌: Display Visions
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: 5 in uniTFT with PCAP plus programmer board
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 111.8 mm x 68.8 mm
零件號別名: QUICKUNITFT050C
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.