EA W096016-XALW

Display Visions
790-EAW096016-XALW
EA W096016-XALW

製造商:

說明:
OLED顯示器和配件 .84 in Blue OLED 96 x 16 dots

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$420.58 NT$420.58
NT$326.06 NT$3,260.60
NT$270.98 NT$27,098.00
NT$246.84 NT$123,420.00
NT$239.36 NT$239,360.00
2,500 報價

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: OLED顯示器和配件
RoHS:  
OLED Displays
White
96 x 16
21.104 mm x 3.504 mm
29.1 mm x 9.2 mm x 1.3 mm
I2C
15 mA
3 V, 7.5 V
+ 80 C
- 40 C
Bulk
品牌: Display Visions
亮度: 120 cd/m2
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: OLED Displays
原廠包裝數量: 10
子類別: Displays
視角: 160 deg
零件號別名: W096016-XALW
每件重量: 12.646 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

W09616 0.84” Micro OLED Displays

DISPLAY VISIONS W09616 0.84” Micro OLED Displays are 96 x 16 dot matrix displays with a 0.22mm pixel pitch that consume low power of 15mA. These OLED displays are capable of offering bright white content with unlimited viewing angles. The W09616 micro OLED displays come included with an SSD1306B controller and feature a 10µs fast response time even at -40°C extreme temperature. These 0.84” OLED graphic displays are ideally suitable for handheld applications.

OLED Display Modules

DISPLAY VISIONS OLED (Organic Light-Emitting Diode) Display Modules are low-power dot matrix displays ideal for handheld applications. These LED displays are available in various sizes and shapes, with a viewable diagonal range from 0.66" to 5.5", and in resolutions from 96 x 16 to 256 x 64. These OLED Display Modules require a low 3.3V operating voltage, feature an integrated controller, and a wide -40°C to +80°C operating temperature range. The EA OLED modules also feature a fast 10µs response time, even at -40°C. 8-bit parallel, I2C, and SPI interface options are available, and each includes a pre-installed flat flex cable for a simple connection.