HTP ENG KIT 01

KEMET
80-HTPENGKIT01
HTP ENG KIT 01

製造商:

說明:
電容器套件 3-20 pcs 18 values Hi-Temp Kit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,222.48 NT$6,222.48
NT$5,529.86 NT$55,298.60

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 電容器套件
RoHS:  
Mixed Component Capacitor Kits
1.5 nF to 220 uF
10 V to 500 V
Radial, SMD/SMT
Bulk
品牌: KEMET
產品類型: Capacitor Kits
原廠包裝數量: 20
子類別: Capacitors
耐受性: 5 %, 10 %
類型: High Temperature Capacitors
每件重量: 1.041 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

Application Kits

KEMET Application Kits feature high-temperature capacitors that are ideal for +150°C to +230°C applications. The kits contain 3 to 20 pieces of 18 capacitors. The kits include HTPENGKIT01 and AUTOENGKIT1 capacitors suitable for a range of applications. KEMET Application Kits cover a capacitance range of 0.0015µF to 220µF and a voltage range of 6.3V to 1000V.