8214J/2H3PU-216

ebm-papst
5912-8214J/2H3PU-216
8214J/2H3PU-216

製造商:

說明:
EC風扇 EC Tubeaxial Fan, 80x38mm, 24VDC, 4x Lead Wires, Tachometer, PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (TWD)

商品屬性 屬性值 選擇屬性
ebm-papst
產品類型: EC風扇
RoHS:  
Axial Fan
80 mm
38 mm
80 mm
112 CFM (3.2 m3/min)
24 VDC
66 dBA
12000 RPM
26 W
Plastic
Wire Lead
ACi4400
軸承型式: Ball
品牌: ebm-papst
電流類型: EC
特徵: Tachometer, PWM
產品類型: EC Fans
大小: 80 mm x 80 mm x 38 mm
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
公司名稱: GreenTech
零件號別名: 9692910216
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8414596595
TARIC:
8414599590
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

ACi4400 GreenTech EC Compact Fans

ebm-papst ACi4400 GreenTech EC Compact Fans offer up to 75% energy savings compared to same-size AC fans. The drive concept of these fans is based on the ebm-papst GreenTech EC technology with outstanding motor efficiency. With less intrinsic heating in the motor having a direct, positive effect on the bearing system, these fans have a service life that is up to 85% longer than fans using shaded-pole motors. Expensive replacement fans and maintenance downtimes are kept to a minimum. These ACi4400 tubeaxial fans from ebm-papst are quieter than typical AC fans, as much as 8dB(A) quieter. Speed, airflow, and operating noise are independent of the supply voltage and power frequency. Voltage fluctuations and frequency differences in the power system are compensated for automatically.