S8131-46R

Harwin
855-S8131-46R
S8131-46R

製造商:

說明:
電纜安裝及附件 SMT EZCABLE CLIP FOR 2.00-3.00MM CABLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,076

庫存:
9,076 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個800)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$11.22 NT$11.22
NT$9.66 NT$96.60
NT$9.08 NT$227.00
NT$8.64 NT$432.00
NT$8.23 NT$823.00
NT$7.72 NT$1,930.00
NT$7.55 NT$3,775.00
完整捲(訂購多個800)
NT$6.66 NT$5,328.00
NT$6.56 NT$15,744.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 電纜安裝及附件
RoHS:  
Clip
10 mm
品牌: Harwin
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Cable Clips
系列: S8131
原廠包裝數量: 800
子類別: Wire & Cable Management
公司名稱: EZ Boardware
每件重量: 1.814 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7419809100
TARIC:
7415290000
CAHTS:
7415290000
USHTS:
7415290000
JPHTS:
741529000
KRHTS:
7415290000
MXHTS:
7415299900
BRHTS:
74152900
ECCN:
EAR99

Harwin EZ-Cable Clips

Harwin EZ-Cable Clips replace manual assembly of plastic cable clips (retains cables up to 3mm).
Learn More

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.