C232HM-DDHSL-0

FTDI
895-C232HM-DDHSL-0
C232HM-DDHSL-0

製造商:

說明:
USB線纜/IEEE 1394線纜 USB TO HS SPI/I2C/ JTAG Conv 3.3V, 0.5m

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
680
預期2026/2/27
1,200
500
預期2026/6/5
700
預期2026/7/9
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,272.96 NT$1,272.96

商品屬性 屬性值 選擇屬性
FTDI
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 2.0
USB
4 Position
Pin
10 Position
Male / Female
24 AWG
500 mm
Black
Bulk
C232
3.3 V
品牌: FTDI
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 100
子類別: Cable Assemblies
每件重量: 60 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB to MPSSE Cables

FTDI USB to MPSSE Cables provides a fast, simple way to connect devices with 3.3V logic level interfaces to USB. The Digital Level Multi-Protocol Synchronous Serial Engine (MPSSE) cables are available with both 3.3V and 5V output. The connector end of each of the cables contains FTDI's FT232H USB interface chip. The cables are terminated by ten individual wires, which can be interfaced with a 0.1" pitch male header. Supporting the USB 2.0 Hi-Speed (480Mb/s) standard, the USB to MPSSE Cables from FTDI can be used to communicate with various synchronous serial interfaces, such as JTAG, SPI, or I2C. The MPSSE enables designers to implement proprietary synchronous serial bus protocols.