919-5M NC032

Alpha Wire
602-919-5M
919-5M NC032

製造商:

說明:
感測器接綫盒 M12 Plastic 4PORT 2SIG

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,395.86 NT$4,395.86
NT$3,981.74 NT$39,817.40
NT$3,828.40 NT$95,710.00
NT$3,700.56 NT$185,028.00
NT$3,496.90 NT$349,690.00
250 報價

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 感測器接綫盒
RoHS:  
M12
4 Port
Pre-wired Cable
5 m
9.3 mm
30 VDC
12 A
A Coded
Thermoplastic Polyurethane (TPU)
IP67
919-5M
品牌: Alpha Wire
最高工作溫度: + 80 C
最低工作溫度: - 15 C
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Sensor Actuator Box
每件重量: 795 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8537109300
USHTS:
8537109170
ECCN:
EAR99

Industrial Automation Connectivity Solutions

Alpha Wire Industrial Automation Connectivity Solutions connect sensors and actuators from end-to-end in industrial environments to ensure safe and reliable communication, decrease downtime, and increase productivity. These connectivity solutions include passive distribution boxes with up to twelve M8 or eight M12 ports, two-way splitters, cordsets with M8, M12, M23, Mini, or RJ45 connectors, receptacle connectors, and field attachable connectors. The system is easy to use and mechanically and environmentally rugged. Stainless steel models combined IP69K protection and washdown capabilities with protection against corrosion and aggressive chemical and cleaning agents.