920-0201-01

SchmartBoard
872-920-0201-01
920-0201-01

製造商:

說明:
集管和線殼 Qty 3 2 x 20 Stackable R/A Header

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$136.00 NT$136.00

商品屬性 屬性值 選擇屬性
SchmartBoard
產品類型: 集管和線殼
RoHS:  
Headers
Unshrouded
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
- 40 C
+ 125 C
品牌: SchmartBoard
觸點材料: Brass
额定电流: 3 A
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

20-Pin Headers

SchmartBoard 20-Pin Headers include a wide variety of male and female headers. These 20-pin headers include male right angle header, female right angle header, dual row header, and extra-long dual row header. These headers are immersed in gold to avoid oxidation and for a better connection. The 920-0196-01 combo includes standard and extra-long male header, male and female right angle header, and short female header.