57141-000

Littelfuse
934-57141-000
57141-000

製造商:

說明:
感應器硬體及附件 Actuator Mini Flange Mount Sensor 23x14x6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 664

庫存:
664 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$85.68 NT$85.68
NT$81.94 NT$819.40
NT$74.46 NT$1,861.50
NT$69.36 NT$6,936.00
NT$69.02 NT$12,423.60
NT$65.96 NT$35,618.40

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 感應器硬體及附件
RoHS:  
Accessories
Mini Flange Mount Sensor
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Sensor Hardware
系列: 57141
原廠包裝數量: 180
子類別: Sensors
公司名稱: Hamlin
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8505119000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Magnetic Actuators

Littelfuse Magnetic Actuators offer various grades of materials, including ferrite (ceramic), AlNiCo, and neodymium iron boron (NdFeB). These Magnetic Actuators are packaged in shapes similar to the relative mating sensors and are available in rectangular and cylindrical shapes. Littelfuse Magnetic Actuators feature a maximum size of 28.57mm x 19.05mm x 6.35mm and a +105°C to +450°C operating temperature range.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.