A72.255GHA.001HA

Apacer
908-A72.255GHA.001HA
A72.255GHA.001HA

製造商:

說明:
固態驅動 - SSD SATA MO-300 BICS3 60GB WT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,681.74 NT$5,681.74
NT$5,234.64 NT$52,346.40
NT$5,061.58 NT$126,539.50
NT$4,933.74 NT$246,687.00
100 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 固態驅動 - SSD
RoHS:  
SV250-300
品牌: Apacer
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000

mSATA SSD Drives

Apacer mSATA Solid State Disk (SSD) Drives are designed using the SATA 6.0Gbps interface and deliver exceptional read/write speeds. Developed with flash management features, the mSATA SSD Drives ensure highly reliable and efficient processing in a wide range of applications. These flash management features include a powerful hardware ECC engine, power-saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management. The Apacer mSATA SSD Drives are well-suited for heavy-loading embedded or server operations in host computing systems with space constraints.

SV250-300/300B Solid State Disks (SSDs)

Apacer Technology Inc. SV250-300/300B Solid State Disks (SSDs) are designed with SATA-based connector pinouts and in SATA 6Gb/s interface. These SSDs provide complete compliance with the SATA revision 3.2 interface specifications. The SV250-300/300B SSDs utilize 3D NAND for a high capacity of up to 1920GB/960GB to deliver better power efficiency than 2D NAND. These SSDs are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. The SV250-300/300B SSDs adopt the page mapping file translation layer and include implementations such as power-saving modes, hyper cache technology, over-provisioning, and TRIM. These SSDs also include Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.), DataRAID™, and DataDefender™.