AB-FC012UA-19700-XA2

American Bright LED
442-ABFC012U19700X2
AB-FC012UA-19700-XA2

製造商:

說明:
LED燈條與燈帶 UVA LIGHT STRIP, IP65, 12V, 60LED/M, NO WIRE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,965.20 NT$1,965.20
NT$1,597.32 NT$15,973.20
NT$1,387.88 NT$138,788.00
500 報價

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: LED燈條與燈帶
RoHS:  
LED Flexible Strips
Violet
400 nm
300 LED
197 in
0.39 in
50 W
830 mA
12 V
AB-FC
Bulk
品牌: American Bright LED
安裝風格: Wire Lead
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
USHTS:
9405994090
TARIC:
8541401000
ECCN:
EAR99

AB-FA024UC & AB-FC0xUA UV-Flexible Light Strips

American Bright LED AB-FA024UC and AB-FC0xUA UV-Flexible Light Strips are 5 meters (197") long and operate within the 40%RH to 70%RH environment humidity range. The AB-FA024UC-19700-x UVC-flexible light strips feature a peak wavelength range of 272nm to 278nm, IP20 protection, 5.6V forward voltage, 11nm spectrum half-width, and 15W/roll power rating. Typical applications include disinfection, chemical and biological analysis, and fluorescent spectroscopy.