AD4006BRMZ

Analog Devices
584-4006BRMZ
AD4006BRMZ

製造商:

說明:
類比數位轉換器 - ADC 18-Bit, 1 MSPS PulSAR ADC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 84

庫存:
84 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,076.44 NT$1,076.44
NT$909.84 NT$9,098.40
NT$869.04 NT$43,452.00
NT$776.90 NT$77,690.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
RoHS:  
AD4006
SMD/SMT
MSOP-10
18 bit
1 Channel
3-Wire, QSPI, SPI
1 MS/s
Pseudo-Differential/Single-Ended
SAR
1.8 V
1.71 V to 5.5 V
95 dB
- 40 C
+ 125 C
Tube
品牌: Analog Devices
DNL - 差分非線性度: 0.5 LSB
增益誤差: 10 LSB
INL - 積分非線性度: 3.2 LSB
轉換器數: 1 Converter
產品類型: ADCs - Analog to Digital Converters
參考類型: External
基準電壓: 5.1 V
SFDR - 無雜波動態範圍 : 122 dB
SINAD - 訊號對雜訊和失真比率: 95 dB
原廠包裝數量: 50
子類別: Data Converter ICs
THD - 總諧波失真: - 125 dB
類型: Precision
每件重量: 4.675 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4002/AD4006/AD4010 18-Bit SAR ADCs

Analog Devices Inc. AD4002/AD4006/AD4010 18-Bit SAR ADCs are low noise, low power, and high-speed ADCs that operate from 1.8V supply voltage. These ADCs feature ease of use, reducing signal chain complexity/power consumption and enabling higher channel density. The AD4002, AD4006, and AD4010 provide 2MSPS, 1MSPS, and 500kSPS throughputs respectively. These ADCs provide high-Z mode and long acquisition phase to eliminate high-power, high-speed drivers and broaden the range of low-power precision amplifiers. The AD4002/AD4006/4010 ADCs are used in automatic test equipment, machine automation, medical equipment, battery-powered equipment, and precision data acquisition systems.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。

AD40xx 16/18-Bit SAR ADCs

Analog Devices AD40xx family features low-noise, low-power, precision 16-/18-Bit successive approximation register (SAR) ADCs that achieve high performance with throughputs up to 2MSPS. Operating from a 1.8V supply, the AD40xx ADCs consume as little as 14mW at 2MSPS with a minimum of 75MHz SCK rate in turbo-mode. The ADCs deliver ±1LSB INL maximum with no missing codes at 16-/18-Bits and 93dB/100.5dB SNR.