ADS4245MRGC25EP

Texas Instruments
595-ADS4245MRGC25EP
ADS4245MRGC25EP

製造商:

說明:
類比數位轉換器 - ADC Dual channel ADC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 84

庫存:
84 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)
此產品免費航運

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$5,863.98 NT$5,863.98
NT$5,861.94 NT$58,619.40
完整捲(訂購多個250)
NT$5,861.94 NT$1,465,485.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比數位轉換器 - ADC
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
ADS4245
SMD/SMT
VQFN-64
1.7 V to 1.9 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
DNL - 差分非線性度: +/- 1.7 LSB
ENOB - 有效位數: 11.9 Bit
濕度敏感: Yes
功率消耗: 277 mW
產品類型: ADCs - Analog to Digital Converters
SFDR - 無雜波動態範圍 : 89 dB
原廠包裝數量: 250
子類別: Data Converter ICs
零件號別名: V62/14609-01XE
每件重量: 227.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.2.c

ADS422x / ADS424x Dual Ultra Low-Power ADCs

Texas Instruments ADS422x and ADS424x Dual-Channel Analog-to-Digital Converters are low-speed variants of the ADS42xx ultra-low power family of ADCs. The 12-bit TI ADS422x and 14-bit TI ADS424x devices use innovative design techniques to achieve high-dynamic performance while consuming extremely low power with a 1.8V supply. This topology makes TI ADS422x and ADS424x Dual-Channel ADCs ideal for multi-carrier, wide-bandwidth communications applications.