AG9912-MTB

Silvertel
480-AG9912-MTB
AG9912-MTB

製造商:

說明:
乙太網路供電 - PoE - 開啟型機座模組 PoE PD Module, 12W, 12V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Surface Mount

庫存量: 475

庫存:
475 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$306.00 NT$306.00
NT$297.50 NT$2,975.00
NT$289.00 NT$14,450.00
NT$280.50 NT$28,050.00
NT$272.00 NT$136,000.00
NT$246.50 NT$246,500.00

商品屬性 屬性值 選擇屬性
Silvertel
產品類型: 乙太網路供電 - PoE - 開啟型機座模組
12 W
36 V to 57 V
12 V
1 Output
SMD/SMT
87 %
802.3af
AG9900
品牌: Silvertel
高度: 14.3 mm
絕緣電壓: 1.5 kV
長度: 21.21 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Power over Ethernet - PoE
原廠包裝數量: 100
子類別: AC-DC Power Supply
寬度: 13.92 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.

Ag9900 Power-over-Ethernet (PoE) Modules

Silvertel Ag9900 Power-over-Ethernet (PoE) Modules are designed to extract power from a conventional twisted pair category 5 Ethernet cable. These modules comply with the IEEE802.af standard. The Ag9900-LPB (low-profile SMT) variants measure 21mm x 14mm x 8mm, and the Ag9900-MTB (MST) variants measure 21mm x 14mm x 13mm dimensions. These Ag9900-LPB/MTB modules are available in Surface Mount (SMT) or through-hole options. The DC-DC converter includes a built-in short-circuit output protection and offers regulated output.