AH3713Q-SA-7

Diodes Incorporated
621-AH3713Q-SA-7
AH3713Q-SA-7

製造商:

說明:
板機接口霍耳反應/磁性傳感器 Hall Latch Switch SSOT23 T&R 3K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
18,000 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$15.64 NT$15.64
NT$13.53 NT$67.65
NT$11.97 NT$119.70
NT$11.36 NT$568.00
NT$10.81 NT$1,081.00
NT$9.72 NT$4,860.00
NT$9.32 NT$9,320.00
NT$9.15 NT$18,300.00
完整捲(訂購多個3000)
NT$8.47 NT$25,410.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 板機接口霍耳反應/磁性傳感器
SOT-23-3
AH371x
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 3000
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

AH371x High-Voltage Hall-Effect Latches

Diodes Incorporated AH371x High-Voltage Hall-Effect Latches are designed for the commutation of brushless DC motors, flow meters, and linear encoders/position sensors. These latches include six magnetic operation and release point variants (BOP and BRP) ranging from a typical ±25 to ±140 Gauss. The AH371x high-voltage hall-effect latches are available in industry standard packages SC59, SOT23 (Type S), and SIP-3 (bulk pack). These latches are also ideal for home appliances, industrial appliances, and Revolution Per Minute (RPM) measurements.