ALMD-EL3D-WY002

Broadcom / Avago
630-ALMD-EL3D-WY002
ALMD-EL3D-WY002

製造商:

說明:
單色LED Lamp,SMT Round,AlInGaP,Amb,30deg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,280

庫存:
12,280 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$43.52 NT$43.52
NT$30.60 NT$306.00
NT$22.88 NT$2,288.00
NT$19.45 NT$9,725.00
完整捲(訂購多個1000)
NT$18.29 NT$18,290.00
NT$16.63 NT$33,260.00
NT$15.95 NT$79,750.00
NT$15.64 NT$156,400.00
NT$15.13 NT$378,250.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 單色LED
RoHS:  
Amber LEDs
SMD/SMT
590 nm
Amber
20 mA
2.1 V
120 mW
Amber
4.2 mm x 4.2 mm
Round
Non-Diffused
ALMD
Reel
Cut Tape
MouseReel
品牌: Broadcom / Avago
高度: 6.5 mm
長度: 4.2 mm
發光強度: 5.5 cd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 1000
子類別: LEDs
類型: Single Color LEDs
視角: 30 deg
寬度: 4.2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ALMD LEDs

Broadcom ALMD LED Lamps feature high brightness material and are available in red, amber, green, and blue colors. These LED lamps are made with advanced optical grade epoxy for superior performance in outdoor sign applications and are compatible with the reflow soldering process. The ALMD LED lamps offer a typical viewing angle of 30° and a tinted lens. Typical applications include full-color signs, mono-color signs, and variable message signs.